Filter Your Search
1 - 10 of 72 results
![]() |
AM1DE-0505DH30Z
Aimtec
|
$2.6188 | Yes | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IE0505D
XP Power
|
$4.4702 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | WIDTH-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.14 mm | 12.7 mm | 6.86 mm | XP POWER LTD | compliant | EAR99 | Module-4 | XP POWER | |||||||||||||||||||
|
RKZE-0505D
RECOM Power Inc
|
$6.5020 | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||||||||||
|
RKZE-0505D/H
RECOM Power Inc
|
$7.5389 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | |||||||||
|
RKZE-0505D/P
RECOM Power Inc
|
$7.5389 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | ||||||||
|
RKZE-0505D/HP
RECOM Power Inc
|
$8.2759 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 15 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T5 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | ||||||||
|
REM3.5E-0505D/R8/A
RECOM Power Inc
|
$44.0576 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 350 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | , | RECOM Power | |||||||
|
REM5E-0505D/R8/A
RECOM Power Inc
|
$47.1436 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | compliant | EAR99 | DMA, | RECOM Power | |||||||||
|
REM3.5E-0505D/R8/A/CTRL
RECOM Power Inc
|
$48.4881 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 350 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | , | RECOM Power | |||||||
|
REM3.5E-0505D/R8/A/X1
RECOM Power Inc
|
$48.4881 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.925 V | 5.075 V | 350 mA | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |