Filter Your Search
1 - 1 of 1 results
|
E103MD9ABE
C&K
|
Check for Price | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRASS | 0.255 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 5 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.3 inch | 6.604 mm | 12.7 mm | 12.7 mm | 0.28 inch | 0.112 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |