Filter Your Search
1 - 2 of 2 results
|
E103SYZQE
C&K
|
$7.3092 | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | CHROME | BRASS | COPPER ALLOY | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.5 inch | 6.6 mm | 8.89 mm | 12.7 mm | 0.35 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
E103SYZQE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.6 mm | 8.89 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |