Filter Your Search
1 - 10 of 63 results
|
SKE10C-24
Mean Well
|
$15.7434 | Yes | Active | 24 V | 72 V | 36 V | 23.52 V | 24.48 V | 420 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | COMMERCIAL EXTENDED | 10 W | R-MDMA-P5 | CE, EAC, FCC | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.27 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||
|
SKE10C-12
Mean Well
|
$15.7434 | Yes | Active | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 840 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.02121 Vrms | HYBRID | COMMERCIAL EXTENDED | 10 W | R-MDMA-P5 | CE, EAC, FCC | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.27 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||
|
SKE10C-05
Mean Well
|
$15.7434 | Yes | Active | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.017675 Vrms | HYBRID | COMMERCIAL EXTENDED | 10 W | R-MDMA-P5 | CE, EAC, FCC | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.27 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||
|
SKE10C-15
Mean Well
|
$16.3754 | Yes | Active | 15 V | 72 V | 36 V | 14.7 V | 15.3 V | 666 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.02121 Vrms | HYBRID | COMMERCIAL EXTENDED | 10 W | R-MDMA-P5 | CE, EAC, FCC | 71 °C | -25 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.27 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||||||||||||||||||||
|
E10CT
XP Power
|
$168.9906 | Yes | Active | 12 V | 500 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE= 0V TO -500V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 3 W | R-XDMA-P5 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 63.5 mm | 22.11 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | ||||||||||||||||||||||||||||||||
|
E10CP168K20%
Vishay Dale
|
Check for Price | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | NO | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.50 | HORIZONTAL | SCREW | E10C | THROUGH HOLE MOUNT | 1 | 500 mW | 70 °C | 68 kΩ | LINEAR | TRIMMER | FLAT | 20 % | ||||||||||||||||||||||||||||||||||||||||||
|
E10C7G28VP
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | GREEN | COMPLEX | 10.16 mm | 22 mA | SINGLE COLOR LED DISPLAY CLUSTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E10C6Y24VP
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | YELLOW | COMPLEX | 10.16 mm | 22 mA | SINGLE COLOR LED DISPLAY CLUSTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CPE10C24N-XX
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E10C7G28VN
Spectrum Devices Corporation
|
Check for Price | Obsolete | 1 | 60 °C | -30 °C | SPECTRUM DEVICES | unknown | 8541.40.20.00 | GREEN | COMPLEX | 10.16 mm | 22 mA | SINGLE COLOR LED DISPLAY CLUSTER |