Filter Your Search
1 - 5 of 5 results
|
E13-00J0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 0.75HP@125VAC | 15A@250VAC | 2A@48VDC | 15 A | 250 V | 4.17 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 1.27 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.67 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
0E13-00J0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1.5HP@250VAC | 15A@250VAC | 2A@48VDC | 15 A | 250 V | 4.1672 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.67 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||
|
E13-00J
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 1.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 4.17 N | 1.27 mm | 85 °C | PANEL MOUNT | THERMOPLASTIC | 4.01 mm | 3/8-32 | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | 0.67 inch | NO | BRASS | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
0E13-00J0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1.5HP@250VAC | 15A@250VAC | 2A@48VDC | 15 A | 250 V | 4.1672 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.67 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
E13-00J
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 1.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 4.17 N | 1.27 mm | 85 °C | PANEL MOUNT | THERMOPLASTIC | 4.01 mm | 3/8-32 | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | 0.67 inch | NO | BRASS | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | ZF FRIEDRICHSHAFEN AG | compliant |