Filter Your Search
1 - 10 of 17 results
|
SKE15B-05
Mean Well
|
$9.0033 | Yes | Active | NO | 5 V | 3 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM | 79 % | 36 V | 18 V | 0.3 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | OVER LOAD; SHORT CIRCUIT | 0.017675 Vrms | 150 kHz | COMMERCIAL EXTENDED | 15 W | NO | S-MDMA-P5 | CE, EAC, EN, FCC | 71 °C | -25 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 50.8 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
DKE15B-12
Mean Well
|
$9.7721 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||
|
DKE15B-05
Mean Well
|
$9.8484 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||
|
DKE15B-24
Mean Well
|
$9.8484 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||
|
DKE15B-15
Mean Well
|
$9.8484 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||
|
SKE15B-15
Mean Well
|
$14.9556 | Yes | Active | NO | 15 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM | 83 % | 36 V | 18 V | 0.3 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | 150 kHz | COMMERCIAL EXTENDED | 15 W | NO | S-MDMA-P5 | CE, EAC, EN, FCC | 71 °C | -25 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 50.8 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SKE15B-12
Mean Well
|
$14.9556 | Yes | Active | NO | 12 V | 1.25 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM | 82 % | 36 V | 18 V | 0.3 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | 150 kHz | COMMERCIAL EXTENDED | 15 W | NO | S-MDMA-P5 | CE, EAC, EN, FCC | 71 °C | -25 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 50.8 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SKE15B-24
Mean Well
|
$14.9556 | Yes | Active | NO | 24 V | 625 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM | 83 % | 36 V | 18 V | 0.3 % | 0.5 % | 1 | 1 | 24.48 V | 23.52 V | OVER LOAD; SHORT CIRCUIT | 0.02828 Vrms | 150 kHz | COMMERCIAL EXTENDED | 15 W | NO | S-MDMA-P5 | CE, EAC, EN, FCC | 71 °C | -25 °C | 5 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 50.8 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
E15BAB
XP Power
|
Check for Price | Obsolete | XP POWER LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
E15BR
XP EMCO
|
Check for Price | Transferred | EMCO HIGH VOLTAGE CORP | , | compliant | 8542.39.00.01 |