Parametric results for: E1UAD18-33000M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1uad1833000m
Select parts from the table below to compare.
Compare
Compare
E1UAD18-33.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 33 MHz 50 ppm 0.01 % 5 PPM/YEAR 40 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL BT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60
E1UAD18-33.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 33 MHz 50 ppm 0.01 % 5 PPM/YEAR 40 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL BT-CUT CRYSTAL; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60 HC-49/US Short 2 HC-49/US Short