Parametric results for: E1UFA18-10.000M under Quartz Crystals

Filter Your Search

1 - 10 of 1,056 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: e1ufa18
Select parts from the table below to compare.
Compare
Compare
E1UFA18-7.162MTR
Ecliptek Corporation
Check for Price Yes Transferred 7.162 MHz 15 ppm 0.003 % 5 PPM/YEAR 120 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50
E1UFA18-FREQ2-A
Ecliptek Corporation
Check for Price Yes Yes Transferred 30 ppm 0.005 % 5 PPM/YEAR 150 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TRAY 1 mW 5.999 MHz 5 MHz e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN compliant 8541.60.00.80
E1UFA18-7.162M
Ecliptek Corporation
Check for Price Yes Yes Transferred 7.162 MHz 15 ppm 0.003 % 5 PPM/YEAR 120 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant HC-49/US Short 2 HC-49/US Short
E1UFA18-8.999M-A
Ecliptek Corporation
Check for Price Yes Yes Transferred 8.999 MHz 30 ppm 0.005 % 5 PPM/YEAR 90 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TRAY 1 mW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN compliant 8541.60.00.50
E1UFA18-7.15909M
Ecliptek Corporation
Check for Price Yes Yes Transferred 7.1591 MHz 15 ppm 0.003 % 5 PPM/YEAR 120 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant HC-49/US Short 2 HC-49/US Short
E1UFA18-19.531125MTR
Ecliptek Corporation
Check for Price Yes Transferred 19.5311 MHz 15 ppm 0.003 % 5 PPM/YEAR 50 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50
E1UFA18-6.288235MTR
Ecliptek Corporation
Check for Price Yes Transferred 6.2882 MHz 15 ppm 0.003 % 5 PPM/YEAR 120 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50
E1UFA18-9.88125MTR
Ecliptek Corporation
Check for Price Yes Transferred 9.8812 MHz 15 ppm 0.003 % 5 PPM/YEAR 80 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50
E1UFA18-26.973M
Ecliptek Corporation
Check for Price Yes Yes Transferred 26.973 MHz 15 ppm 0.003 % 5 PPM/YEAR 40 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant HC-49/US Short 2 HC-49/US Short
E1UFA18-19.531125M
Ecliptek Corporation
Check for Price Yes Yes Transferred 19.5311 MHz 15 ppm 0.003 % 5 PPM/YEAR 50 Ω 18 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant HC-49/US Short 2 HC-49/US Short