Filter Your Search
1 - 1 of 1 results
|
E1UGA18-4.436MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.436 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.30 |