Filter Your Search
1 - 3 of 3 results
|
E1UJA18-7.3728M-I2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | HC-49/US Short | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | 2 | HC-49/US Short | compliant | 8541.60.00.50 | ||
|
E1UJA18-7.3728M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | HC-49/US Short | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | 2 | HC-49/US Short | compliant | 8541.60.00.50 | ||
|
E1UJA18-7.3728MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 |