Filter Your Search
1 - 10 of 920 results
|
FFW-FL32M241E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC21B241E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C12B251E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L21B220E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL21N240E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-8C61B241E
ITW Lumex
|
Check for Price | Yes | Active | 1.06 µm | 1.05 µm | 1.07 µm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C22B251E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC61A220E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 20 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL21B241E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C31M241E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant |