Parametric results for: E2E-X16MB1T12-R 2M under Thin Film Resistors

Filter Your Search

1 - 10 of 7,712 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
MCT06030C2004FP500
Vishay Intertechnologies
$0.0305 Yes Active 2 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:75V 70 °C YES 75 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
RNCF0805DKE2M00
SEI Stackpole Electronics Inc
$0.0321 Yes Yes Active 2 MΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 compliant Stackpole Electronics, Inc. EAR99 8533.21.00.30
RNCF1206DKE2M00
SEI Stackpole Electronics Inc
$0.0706 Yes Yes Active 2 MΩ 0.5 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm STACKPOLE ELECTRONICS INC CHIP compliant Stackpole Electronics, Inc. EAR99 8533.21.00.30
SMM02040C2004FB300
Vishay Intertechnologies
$0.0729 Yes Active 2 MΩ 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant
MMA02040C2004FB300
Vishay Intertechnologies
$0.0732 Yes Active 2 MΩ 1 % 400 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
RNCF1210DKE2M00
SEI Stackpole Electronics Inc
$0.0840 Yes Active 2 MΩ 0.5 % 250 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP compliant Stackpole Electronics, Inc. EAR99 8533.21.00.30
MRS25000C2004FCT00
Vishay BCcomponents
$0.0905 Yes Yes Active 2 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, unknown Vishay EAR99 8533.21.00.90
RNCF0805BKE2M00
SEI Stackpole Electronics Inc
$0.0924 Yes Yes Active 2 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 compliant Stackpole Electronics, Inc. EAR99 8533.21.00.30
MMB02070C2004FB200
Vishay Intertechnologies
$0.0931 Yes Active 2 MΩ 1 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 70 °C YES 350 V AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MRS25000C2004FRP00
Vishay Intertechnologies
$0.0952 Yes Active 2 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TR MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay