Filter Your Search
1 - 10 of 49 results
|
P1206H5004BGT
Vishay Intertechnologies
|
$6.4449 | Yes | Active | 5 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
P1206H5004BNTA
Vishay Intertechnologies
|
$6.4664 | Yes | Active | 5 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||||
|
PHT2010H5004FNT
Vishay Intertechnologies
|
$13.5262 | Yes | Yes | Active | 5 MΩ | 1 % | 2010 | SURFACE MOUNT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | PHT | HIGH PRECISION | 215 °C | YES | 300 V | e2 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | |||||||||
|
PHT2010Y5004BGT
Vishay Intertechnologies
|
$17.5513 | Yes | Active | 5 MΩ | 0.1 % | 200 mW | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 300 V | e4 | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | |||||||||||
|
P2010E5004BNT
Vishay Intertechnologies
|
$17.5943 | Yes | Active | 5 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | |||||||||||
|
P2010Z5004BNT
Vishay Intertechnologies
|
$17.5943 | Active | 5 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
P2010E5004WBT
Vishay Intertechnologies
|
$19.9549 | No | Obsolete | 5 MΩ | 0.05 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
PHT2010Y5004WNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 MΩ | 0.05 % | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PHT | HIGH PRECISION | YES | 300 V | e2 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | ||||||||||
|
P2010Y5004LG
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 0.01 % | 1 W | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
P2010H5004JBT
Vishay Intertechnologies
|
Check for Price | Active | 5 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |