Filter Your Search
1 - 10 of 10 results
|
G9843-32
Hamamatsu Photonics
|
Check for Price | Obsolete | 850 nm | 14 dB | 2.5 Gbps | -24 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GBE | 0.85 | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | TO-46 | NO | 15 mm | 7.95 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | |||
|
G9803-02
Hamamatsu Photonics
|
Check for Price | Obsolete | 1.25 Gbps | -26 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GIGABIT ETHERNET | 0.85 | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.8 mm | 4.65 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | |||||||
|
G9843-21
Hamamatsu Photonics
|
Check for Price | Obsolete | 850 nm | 14 dB | 2.5 Gbps | -24 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GBE | 0.85 | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT-RIGHT ANGLE | TO-46 | NO | 9.4 mm | 21.2 mm | 12.7 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | ||
|
G9804-21
Hamamatsu Photonics
|
Check for Price | Obsolete | 14 dB | 1.25 Gbps | -26 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GIGABIT ETHERNET | 0.85 | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 9.4 mm | 21.2 mm | 12.7 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | ||||
|
G9842-02
Hamamatsu Photonics
|
Check for Price | Obsolete | 850 nm | 2.5 Gbps | -24 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GBE | 0.85 | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.8 mm | 4.65 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | |||||
|
G9804-22
Hamamatsu Photonics
|
Check for Price | Obsolete | 14 dB | 1.25 Gbps | -26 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GIGABIT ETHERNET | 0.85 | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 15.05 mm | 6.1 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | |||||
|
G9803
Hamamatsu Photonics
|
Check for Price | Obsolete | 1.25 Gbps | -26 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GIGABIT ETHERNET | 0.85 | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 2.7 mm | 4.7 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | |||||||
|
G9804-32
Hamamatsu Photonics
|
Check for Price | Obsolete | 14 dB | 1.25 Gbps | -26 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GIGABIT ETHERNET | 0.85 | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | TO-46 | NO | 15 mm | 7.95 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | |||||
|
G9843-22
Hamamatsu Photonics
|
Check for Price | Obsolete | 850 nm | 14 dB | 2.5 Gbps | -24 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GBE | 0.85 | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 15.05 mm | 12.8 mm | 9.2 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown | ||
|
G9842
Hamamatsu Photonics
|
Check for Price | Obsolete | 850 nm | 2.5 Gbps | -24 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | GBE | 0.85 | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 2.7 mm | 4.7 mm | HAMAMATSU PHOTONICS KK | TO-46 | unknown |