Filter Your Search
1 - 2 of 2 results
|
E2SFA18-8.192M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 18 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
E2SFA18-8.192MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 18 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 |