Filter Your Search
1 - 10 of 10 results
|
E2UAAS-8.000M-A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | E2U | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN (197) OVER NICKEL (157) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | |||
|
E2UAAS-8.000M-I2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M-CX
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M-CXTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M-CXA
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M-I2TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E2UAAS-8.000M-I2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 90 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.50 |