Filter Your Search
1 - 4 of 4 results
|
E301J1ASE2
C&K
|
$24.7692 | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | 3PDT | LATCHED | SILVER | ROCKER SWITCH | LONG ROCKER | 5A@125VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | RED | MATTE | NYLON | COPPER ALLOY | COIN SILVER | GLASS FILLED NYLON | 9 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.31 inch | 12.7 mm | 16.31 mm | 14.35 mm | 0.125 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
E301J1ASE22
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 16.31 mm | 14.35 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
E301J1ASE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 16.31 mm | 14.35 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
E301J1ASE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 30000 Cycle(s) | 3PDT | LATCHED | ROCKER SWITCH | LONG ROCKER | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 16.31 mm | 14.35 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |