Filter Your Search
1 - 3 of 3 results
|
E3505A
Coilcraft Inc
|
Check for Price | No | No | Active | DATA LINE FILTER | e0 | TIN LEAD | COILCRAFT INC | compliant | |||||||||||||||||
|
E3505-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 2.5 A | 55 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | TIN-SILVER OVER TIN OVER COPPER TERMINATION | 796 µH | 2 | UL; VDE | e2 | 85 °C | -40 °C | 4 | Tin/Silver (Sn/Ag) | 30.48 mm | 27.94 mm | 27.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
E3505-A
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | UL; VDE; IEC; CSA | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 24.13 mm | 27.94 mm | 27.94 mm | COILCRAFT INC | compliant |