Filter Your Search
1 - 10 of 72 results
|
E3UABS-30.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | |||||||
|
E3UABS-28.6363M-CE
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 28.6363 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | |||||||
|
E3UAB10-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | ||||||
|
E3UAB18-50.000M-CE
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | ||||||
|
E3UAB10-50.000M-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | ||||||
|
E3UAB10-FREQ2-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 50 MHz | 30 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 | |||
|
E3UAB18-FREQ1-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 29.999 MHz | 28.6363 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 | |||
|
E3UAB18-FREQ1
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 29.999 MHz | 28.6363 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 | |||
|
E3UAB18-FREQ1-CD
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 29.999 MHz | 28.6363 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 | |||
|
E3UAB10-30.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 10 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 |