Filter Your Search
1 - 1 of 1 results
|
E3ZM-LS82H2M
OMRON Corporation
|
Check for Price | Yes | Obsolete | NO | 1 ms | 150 mm | 10 mm | STAINLESS STEEL | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | PNP | Open Collector | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 V | 10 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | CABLE | 10.8 mm | 31 mm | 21 mm | OMRON CORP | unknown |