Filter Your Search
1 - 10 of 149 results
|
E122
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 20 mA | 3 V | 650 nm | DIFFUSED | Red | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 5.3 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
E142
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 25 mA | 630 nm | 55 deg | DIFFUSED | Red | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 5 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
E903
Gilway Technical Lamp
|
Check for Price | Obsolete | MEGA BRIGHT GREEN | 1 | NO | RADIAL MOUNT | 16000.0 mcd | 525 nm | 15 deg | CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | |||||||||||||
|
E1010
Gilway Technical Lamp
|
Check for Price | No | Transferred | 2.5 V | 660 nm | Red | 0.0022 cd | 10 | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
EA25
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 25 mA | 565 nm | 120 deg | DIFFUSED | Green | e0 | 100 °C | -50 °C | Tin/Lead (Sn/Pb) | 6 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
E126
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 20 mA | 3 V | 650 nm | DIFFUSED | Red | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.5 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
E181
Gilway Technical Lamp
|
Check for Price | No | Transferred | 25 mA | 2.2 V | 660 nm | 40 deg | WATER CLEAR | Red | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8.6 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
E388
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 29 V | 585 nm | Yellow | 100 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 15 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
E31
Gilway Technical Lamp
|
Check for Price | No | Obsolete | 2.5 V | 590 nm | 120 deg | DIFFUSED | Yellow | 5 V | e0 | 100 °C | -50 °C | Tin/Lead (Sn/Pb) | 4.6 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
E229
Gilway Technical Lamp
|
Check for Price | No | Transferred | 2.5 V | 565 nm | 120 deg | DIFFUSED | Green | 5 V | e0 | 100 °C | -50 °C | Tin/Lead (Sn/Pb) | 8 mm | GILWAY TECHNICAL LAMP | unknown | 8541.40.20.00 |