Filter Your Search
1 - 6 of 6 results
|
E4001NL
Pulse Electronics Corporation
|
$2.6951 | Yes | Active | 1CT:2CT; 1CT:1CT | 3 kV | 112 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, WITH RJ45 CONNECTOR | LAN; 10 BASE-T | 2 | 70 °C | SURFACE MOUNT | TUBE | YES | 5.08 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | DIP, ROHS COMPLIANT | not_compliant | EAR99 | ||||||||
|
E4001
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 1CT:2CT; 1CT:1CT | 3 kV | 112 µH | DATACOM TRANSFORMER | ISOLATION | 1 | 70 °C | SURFACE MOUNT | TUBE | YES | 5.08 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | DIP | unknown | EAR99 | |||||||||
|
E4001
Avel Lindberg
|
Check for Price | Contact Manufacturer | 1.67 A | POWER TRANSFORMER | 1 | 30 VA | UL | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
CT-E4001F
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1CT:1CT; 1CT:2CT | 1.5 kV | 100 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 2 | 70 °C | SURFACE MOUNT | YES | 6.35 mm | 12.95 mm | 7 mm | CENTRAL TECHNOLOGIES | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
E4001T
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 1CT:2CT; 1CT:1CT | 3 kV | 112 µH | DATACOM TRANSFORMER | 10 BASE-T | 2 | 70 °C | SURFACE MOUNT | TUBE | YES | 5.08 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | DIP | unknown | EAR99 | |||||||||
|
AHTE-4001S
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | CENTER TAPPED SECONDARY | 10/100 BASE-T | 4 | 70 °C | THROUGH HOLE MOUNTED | NO | 6.6 mm | 36.83 mm | 12.7 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 |