Filter Your Search
1 - 2 of 2 results
|
E48SH05020NRFA
Delta Electronics Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 100 W | R-XDMA-T8 | Not Qualified | 128 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 58.4 mm | 9.5 mm | DELTA ELECTRONICS INC | MODULE | , | 8 | compliant | EAR99 | Delta Electronics | ||
|
E48SH05020NNFA
Delta Electronics Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-XDMA-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 58.4 mm | 9.5 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 |