Filter Your Search
1 - 10 of 22,064 results
|
755MM-M-10-B-L-07-18-SC
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.563 µm | 35 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES WAVELENGTH FROM 1530NM TO 1560NM | AMPLIFIER, TEC | SMF | 5.011 mW | ANALOG | 50 °C | SC/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | 481.78 mm | EMCORE CORP | unknown | |||||||||
|
755MM-U-A-22-SC
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.56 µm | 40 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES WAVELENGTH FROM 1530NM TO 1560NM | AMPLIFIER, TEC | SMF | ANALOG | 50 °C | SC/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | 481.78 mm | EMCORE CORP | unknown | ||||||||||
|
755MM-MA-75-A-SC-57-JP
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.532 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | SC/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
755MM-UA-50-C-FC-37-NA
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.548 µm | 40 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF | 1.258 mW | 60 V | 36 V | ANALOG | 50 °C | FC/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 452 mm | 483 mm | EMCORE CORP | unknown | |||||||
|
ECCW-100-550-10-B-LU
EMCORE Corporation
|
Check for Price | Obsolete | 1.533 µm | 1.527 µm | 1.57 µm | 40 dB | LASER DIODE | TRANSMITTER | TEC | GR-468 | SMF | 10 mW | 2 V | DIGITAL | LC/UPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8.7 mm | 20.8 mm | 14.9 mm | EMCORE CORP | unknown | BUTTERFLY | |||||
|
755MM-MA-50-C-EC-55-NA
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.533 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
755MM-MA-75-B-EC-55-EU
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.533 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
3998-0F01-24004
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.555 µm | 1.55 µm | 1.56 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 5.01 mW | 265 V | 90 V | 50 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755MM-M-10-A-L-07-36-SC
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.549 µm | 35 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES WAVELENGTH FROM 1530NM TO 1560NM | AMPLIFIER, TEC | SMF | 5.011 mW | ANALOG | 50 °C | SC/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | 481.78 mm | EMCORE CORP | unknown | |||||||||
|
3998-0L03-31015
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.555 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 7.07 mW | 72 V | 36 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown |