Filter Your Search
1 - 6 of 6 results
|
NQE7520MC_SL7XT
Intel Corporation
|
Check for Price | No | Obsolete | YES | 1.5,1.8,2.5 V | S-PBGA-B1077 | Not Qualified | 1077 | PLASTIC/EPOXY | BGA | BGA1077,33X33,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA1077,33X33,50 | unknown | ||||||||||||||||||
|
QGE7520MCSL8EE
Intel Corporation
|
Check for Price | Yes | Obsolete | PCI | 64 | 14 | YES | 1.5 V | MEMORY CONTROLLER, CACHE CONTROLLER WITH RAM | CMOS | YES | YES | 2 | 1.575 V | 1.455 V | S-PBGA-B1077 | 1077 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.658 mm | 42.5 mm | 42.5 mm | INTEL CORP | 42.50 X 42.50 MM, FCBGA-1077 | unknown | 8542.31.00.01 | ||||||
|
QGE7520MC
Intel Corporation
|
Check for Price | Yes | Obsolete | PCI | 64 | 14 | YES | 1.5 V | MEMORY CONTROLLER, CACHE CONTROLLER WITH RAM | CMOS | YES | YES | 2 | 1.575 V | 1.455 V | S-PBGA-B1077 | 1077 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.658 mm | 42.5 mm | 42.5 mm | INTEL CORP | 42.50 X 42.50 MM, FCBGA-1077 | compliant | 8542.31.00.01 | 4A994 | |||||
|
NQE7520MC
Intel Corporation
|
Check for Price | No | Obsolete | PCI | 64 | 14 | YES | 1.5 V | MEMORY CONTROLLER, CACHE CONTROLLER WITH RAM | CMOS | YES | YES | 2 | 1.575 V | 1.455 V | S-PBGA-B1077 | Not Qualified | 1077 | PLASTIC/EPOXY | BGA | BGA1077,33X33,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.658 mm | 42.5 mm | 42.5 mm | INTEL CORP | BGA, BGA1077,33X33,50 | unknown | 8542.31.00.01 | 4A994 | |||
|
NQE7520MCSL7XT
Intel Corporation
|
Check for Price | No | Obsolete | PCI | 64 | 14 | YES | 1.5 V | MEMORY CONTROLLER, CACHE CONTROLLER WITH RAM | CMOS | YES | YES | 2 | 1.575 V | 1.455 V | S-PBGA-B1077 | 1077 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.658 mm | 42.5 mm | 42.5 mm | INTEL CORP | 42.50 X 42.50 MM, FCBGA-1077 | unknown | 8542.31.00.01 | ||||||
|
QGE7520MC_SL8EE
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | 1.5,1.8,2.5 V | S-PBGA-B1077 | Not Qualified | 1077 | PLASTIC/EPOXY | BGA | BGA1077,33X33,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | BGA, BGA1077,33X33,50 | unknown |