Filter Your Search
1 - 3 of 3 results
|
EA2025LA10-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 10 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
EA2025LA10-25.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 10 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | SMD Ceramic 2.0mm x 2.5mm | 4 | SMD Ceramic 2.0mm x 2.5mm | ||
|
EA2025LA10-25.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 10 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ABRACON LLC | SMD, 4 PIN | compliant |