Parametric results for: EA2025PA12-24.576M-TR under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ea2025pa1224576mtr
Select parts from the table below to compare.
Compare
Compare
EA2025PA12-24.576MTR
Ecliptek Corporation
Check for Price Yes Transferred 24.576 MHz 10 ppm 0.0015 % 3 PPM/YEAR 80 Ω 12 pF L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.60
EA2025PA12-24.576MTR
Abracon Corporation
Check for Price Yes Active 24.576 MHz 10 ppm 0.0015 % 3 PPM/YEAR 80 Ω 12 pF L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) ABRACON LLC SMD, 4 PIN compliant