Filter Your Search
1 - 2 of 2 results
|
EA2025PA12-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 24.576 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
EA2025PA12-24.576MTR
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ABRACON LLC | SMD, 4 PIN | compliant |