Filter Your Search
1 - 1 of 1 results
|
EA3560PA12-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 24.576 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 12 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |