Parametric results for: EA3560PA12-26.000M TR under Quartz Crystals

Filter Your Search

1 - 10 of 79 results

|
-
-
Manufacturer Part Number: ea3560pa12
Select parts from the table below to compare.
Compare
Compare
EA3560PA12-33.333M
Ecliptek Corporation
Check for Price Yes Yes Transferred 33.333 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD Ceramic 3.5mm x 6.0mm SMD, 4 PIN 4 SMD Ceramic 3.5mm x 6.0mm compliant 8541.60.00.60
EA3560PA12-25.920MTR
Ecliptek Corporation
Check for Price Yes Transferred 25.92 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.60
EA3560PA12-25.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 25 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD Ceramic 3.5mm x 6.0mm SMD, 4 PIN 4 SMD Ceramic 3.5mm x 6.0mm compliant 8541.60.00.60
EA3560PA12-19.6608M
Ecliptek Corporation
Check for Price Yes Yes Transferred 19.6608 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD Ceramic 3.5mm x 6.0mm SMD, 4 PIN 4 SMD Ceramic 3.5mm x 6.0mm compliant 8541.60.00.50
EA3560PA12-12.288M
Ecliptek Corporation
Check for Price Yes Yes Transferred 12.288 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD Ceramic 3.5mm x 6.0mm SMD, 4 PIN 4 SMD Ceramic 3.5mm x 6.0mm compliant 8541.60.00.50
EA3560PA12-14.7456MTR
Abracon Corporation
Check for Price Yes Active 14.7456 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ABRACON LLC SMD, 4 PIN compliant
EA3560PA12-28.240MTR
Ecliptek Corporation
Check for Price Yes Transferred 28.24 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.60
EA3560PA12-18.432MTR
Ecliptek Corporation
Check for Price Yes Transferred 18.432 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.50
EA3560PA12-24.576MTR
Ecliptek Corporation
Check for Price Yes Transferred 24.576 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.60
EA3560PA12-25.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 25 MHz 10 ppm 0.0015 % 3 PPM/YEAR 50 Ω 12 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.60