Filter Your Search
1 - 2 of 2 results
|
EB2532YA12-25.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 200 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | |||
|
EB2532YA12-25.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 200 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |