Filter Your Search
1 - 3 of 3 results
|
EBDW020A0B41-HZ
Lineage Power
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-X15 | 2A | 245 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.02 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||
|
EBDW020A0B41-HZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | ||||||||||||||||||||||||||||||
|
EBDW020A0B41-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-X15 | 2A | 245 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.02 mm | GE POWER ELECTRONICS INC | EIGHTH BRICK PACKAGE-15 | unknown | EAR99 |