Filter Your Search
1 - 4 of 4 results
|
EBVW020A0B9641-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 6 V | 13.2 V | 20 A | 1 | NO | YES | 150 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.07 Vrms | HYBRID | INDUSTRIAL | 240 W | R-XDMA-X8 | CE, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.27 mm | GE POWER ELECTRONICS INC | 1/8 BRICK PACKAGE-8 | unknown | EAR99 | |||
|
EBVW020A0B9641-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
EBVW020A0B9641-HZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 20 A | 1 | NO | YES | 150 kHz | HEAT SINK AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 70 Vrms | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | ANSI, CAN, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 11.8 mm | ABB LTD | Module-8 | compliant | EAR99 | ||
|
EBVW020A0B9641-HZ
Lineage Power
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 6 V | 13.2 V | 20 A | 1 | NO | YES | 150 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 95.2 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.07 Vrms | HYBRID | INDUSTRIAL | 240 W | R-XDMA-X8 | CE, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.27 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |