Filter Your Search
1 - 10 of 39 results
|
EC-10-3.200M-G3
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
ECCM5A6EC10-32.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5A4EC10-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5B5EC-10-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 32 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
EC-10-3.200M-I2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
EC-10-3.200M-V
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
EC-10-3.200M-GTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
EC-10-3.200M-GA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
EC-10-3.200M-I2TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.2 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||
|
ECCM5A5EC10-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |