Filter Your Search
1 - 1 of 1 results
|
EC1SC01
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 24 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 5.5 V | 4.5 V | CONTINUOUS SHORT CIRCUIT | 0.02 Vrms | 20 W | YES | 270 ms | R-MDMA-P7 | Not Qualified | EN, IEC, UL | 70 °C | -25 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 12.4 mm | 40.6 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |