Filter Your Search
1 - 1 of 1 results
|
EC1SC03
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 15 V | 24 V | 1.33 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 83 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 16.5 V | 13.5 V | CONTINUOUS SHORT CIRCUIT | 0.02 Vrms | 20 W | YES | 270 ms | R-MDMA-P8 | Not Qualified | EN, IEC, UL | 70 °C | -25 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 12.4 mm | 40.6 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |