Filter Your Search
1 - 1 of 1 results
|
EC2SA-05D15
Cincon Electronics Corporation
|
Check for Price | Active | NO | 15 V | 5 V | 67 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO HAS -15V OUTPUT | 80 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 15.225 V | 14.775 V | OUTPUT OVER CURRENT | 0.0265125 Vrms | 100 kHz | 2 W | NO | R-PSMA-T7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.7 mm | 9.1 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |