Filter Your Search
1 - 1 of 1 results
|
EC2SB-24D05S
Cincon Electronics Corporation
|
$22.0530 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 1 A | 2 | YES | NO | ALSO -5V ADDITIONAL OUTPUT AVAILABLE; REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.3 % | 0.5 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | S-XDMA-G6 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 25.4 mm | 25.4 mm | 9.7 mm | CINCON ELECTRONICS CO LTD | compliant |