Filter Your Search
1 - 4 of 4 results
|
EC3A05M
Cincon Electronics Corporation
|
$10.3419 | Yes | Active | NO | 12 V | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 76 % | 6 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 3 W | NO | R-XDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | |||
|
EC3A05M-E
Cincon Electronics Corporation
|
$10.3866 | Active | NO | 12 V | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 80 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 12.18 V | 11.82 V | SHORT CIRCUIT | 3 W | NO | 10 ms | R-XDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
EC3A05MS
Cincon Electronics Corporation
|
$11.9189 | Yes | Active | YES | 12 V | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 76 % | 6 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 3 W | NO | R-XDMA-G18 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 | |||
|
EC3A05MS-E
Cincon Electronics Corporation
|
$11.9419 | Active | YES | 12 V | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 80 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 12.18 V | 11.82 V | SHORT CIRCUIT | 3 W | NO | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |