Filter Your Search
1 - 2 of 2 results
|
EC3A05S-E
Cincon Electronics Corporation
|
$10.9393 | Active | YES | 12 V | 5 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 80 % | 9 V | 4.5 V | 0.5 % | 1 % | 1 | 2 | 12.18 V | 11.82 V | SHORT CIRCUIT | 3 W | NO | 10 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 10.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||
|
EC3A05S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 |