Filter Your Search
1 - 10 of 16 results
|
EC3A11
Cincon Electronics Corporation
|
$8.1377 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP24,.6 | 24/14 | compliant | EAR99 | Cincon | ||||||
|
EC3A11H
Cincon Electronics Corporation
|
$8.9832 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | |||||
|
EC3A11-E
Cincon Electronics Corporation
|
$9.3888 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 3 W | 10 ms | R-PDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | , | 24/14 | compliant | EAR99 | Cincon | |||||
|
EC3A11M
Cincon Electronics Corporation
|
$10.3419 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-XDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | |||||||||
|
EC3A11M-E
Cincon Electronics Corporation
|
$10.3419 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | 10 ms | R-XDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||||
|
EC3A11S-E
Cincon Electronics Corporation
|
$10.9393 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | 10 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||
|
EC3A11MS-E
Cincon Electronics Corporation
|
$11.9419 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||
|
EC3A11MS
Cincon Electronics Corporation
|
$11.9419 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-XDMA-G18 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 | Cincon | |||||||||
|
EC3A11HM
Cincon Electronics Corporation
|
$12.3263 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-XDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | |||||||||
|
EC3A11H-E
Cincon Electronics Corporation
|
$12.6215 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | 10 ms | R-PDMA-P10 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |