Filter Your Search
1 - 2 of 2 results
|
EC3A32HMS
Cincon Electronics Corporation
|
$13.4132 | Yes | Active | YES | 12 V | 48 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | SHORT CIRCUIT | 3 W | NO | R-XDMA-G18 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 | |||
|
EC3A32HMS-E
Cincon Electronics Corporation
|
$13.4132 | Active | YES | 12 V | 48 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 12.18 V | 11.82 V | SHORT CIRCUIT | 3 W | NO | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |