Filter Your Search
1 - 1 of 1 results
|
EC3AW03M
Cincon Electronics Corporation
|
$10.1705 | Active | NO | 15 V | 24 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 76 % | 36 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-XDIP-P12 | CE, EN, IEC, UL | 95 °C | -25 °C | 12 | UNSPECIFIED | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |