Filter Your Search
1 - 1 of 1 results
|
EC3SAW-48D05P
Cincon Electronics Corporation
|
$11.1443 | Active | NO | 5 V | 48 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL OUTPUT AVAILABLE | 82 % | 75 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | 3 W | NO | 5 ms | R-PSIP-T7 | IEC, EN, UL | 85 °C | -40 °C | IEC/EN/UL 62368-1 | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.13 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.6 mm | 9.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |