Filter Your Search
1 - 2 of 2 results
|
EC3SM-12-24.576M
Ecliptek Corporation
|
Check for Price | No | No | Obsolete | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 12 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | SMD, 4 PIN | not_compliant | 8541.60.00.60 | ||
|
EC3SM-12-24.576MTR
Ecliptek Corporation
|
Check for Price | No | No | Obsolete | 24.576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 12 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | SMD, 4 PIN | not_compliant | 8541.60.00.60 |