Filter Your Search
1 - 4 of 4 results
|
EC4BU-24D15T
Cincon Electronics Corporation
|
$27.9037 | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||
|
EC4BU-24D15
Cincon Electronics Corporation
|
$31.8800 | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 25.4 mm | 50.8 mm | 11.2 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||
|
EC4BU-24D15A
Cincon Electronics Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
EC4BU-24D15AT
Cincon Electronics Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |