Filter Your Search
1 - 2 of 2 results
|
EC7A-24S12S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | YES | 12 V | 24 V | 835 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89 % | 36 V | 18 V | 0.2 % | 1 % | 1 | 1 | 12.18 V | 11.82 V | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | 10 W | NO | 8 ms | R-MDSO-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | METAL | SOP | SOP24/18,.1,100 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||
|
EC7A-24S12
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 12 V | 24 V | 835 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89 % | 36 V | 18 V | 0.2 % | 0.5 % | 1 | 1 | 12.18 V | 11.82 V | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | 10 W | NO | 8 ms | R-MDIP-P7 | IEC, EN, UL | 85 °C | -40 °C | 7 | METAL | DIP | DIP7/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 15.24 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |