Filter Your Search
1 - 1 of 1 results
|
EC7BW-48S33S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 3.3 V | 48 V | 5.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 18 V | 0.2 % | 1 % | 1 | 1 | 3.63 V | 2.97 V | SHORT CIRCUIT | 0.02651 Vrms | 18.15 W | YES | 5 ms | R-MDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11.2 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |