Parametric results for: ECCM2QA08-30.000M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eccm2qa0830000m
Select parts from the table below to compare.
Compare
Compare
ECCM2QA08-30.000M
Ecliptek Corporation
Check for Price Yes Obsolete 30 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 8 pF L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; BULK 100 µW e4 -30 °C 85 °C SURFACE MOUNT YES Gold (Au) L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) ECLIPTEK CORP ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN unknown 8541.60.00.60
ECCM2QA08-30.000MTR
Ecliptek Corporation
Check for Price Yes Obsolete 30 MHz 10 ppm 0.0015 % 3 PPM/YEAR 60 Ω 8 pF L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 100 µW e4 -30 °C 85 °C SURFACE MOUNT YES Gold (Au) L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) ECLIPTEK CORP ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN unknown 8541.60.00.60