Filter Your Search
1 - 2 of 2 results
|
ECCM2RA12-30.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 12 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
ECCM2RA12-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 30 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 12 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 |